Available Replacements
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC (28mm 12mm 10.4mm) THT
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC (28mm 12mm 10.4mm) THT
Search Keywords: S212V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:S2-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:720 Ohm
Product Guides
+
Frequently Asked Questions
Is S2-12V discontinued?
Yes, S2-12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S2-12V?
The recommended replacement for S2-12V is S2EB-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is S2-12V RoHS compliant?
Yes, S2-12V is RoHS compliant.
What is the lead time for S2-12V?
The standard lead time for S2-12V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.