- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RT3SP2-24V
Panasonic Electronic Components
RT3SP2-24V
Power Relay 24VDC 2A SPST-NO(67x33x32)mm DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | RT3SP2-24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 0.3 A |
| Mounting: | DIN Rail |
| Operating Temperature: | -20 to 55 °C |
| Dimension: | 67 x 33 x 32 mm |
| Termination Style: | Screw Terminal |
| Coil Current: | 6.7 mA |
| Contact Form: | 1 Form A |