Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

RT3SP1-24V

Solid State Relay 6.7mA 24V DC-IN 9A 60V DC-OUT Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 6.7mA 24V DC-IN 9A 60V DC-OUT Carton
Search Keywords: RT3SP124V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: RT3SP1-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC12933
Maximum Output Voltage: 60 V
Maximum Output Current: 9 A
Input Type: DC12923
Dimension: mm12920mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT3SP1-24V RoHS compliant?
Yes, RT3SP1-24V is RoHS compliant.
What is the lead time for RT3SP1-24V?
The standard lead time for RT3SP1-24V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$108.03
5
$101.29
10
$98.38
20
$95.48
50
$91.63
100 +
$88.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!