Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

RP1-12V

Electromechanical Relay 12VDC 1.028KOhm 0.1A SPDT (10.6x9x4)mm THT Low Profile High Frequency Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 1.028KOhm 0.1A SPDT (10.6x9x4)mm THT Low Profile High Frequency Relay
Search Keywords: RP112V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: RP1-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPDT
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Pin Count: 6
Operating Temperature: -40 to 70 °C
Dimension: 10.6 x 9 x 4 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP1-12V discontinued?
Yes, RP1-12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RP1-12V RoHS compliant?
Yes, RP1-12V is RoHS compliant.
What is the lead time for RP1-12V?
The standard lead time for RP1-12V is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,365
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.5940
25
$11.0128
50
$10.7611
100
$10.5311
250
$10.3200
500
$10.1887
1,000 +
$10.1255
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!