- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RK1-L-12V
RK1-L-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 720Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 720Ohm 0.5A SPDT (20.2x11.2x9.7)mm THT Microwave Relay
Search Keywords: RK1L12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:RK1-L-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:0.5 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.2 x 11.2 x 9.7 mm
-
Termination Style:PC Pin
-
Coil Current:16.7 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,127
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$9.55
10
$9.36
25
$9.18
50
$8.99
100
$8.81
250 +
$8.64
Click for Quote
Log in
to unlock special pricing