- Home ›
- All Products›
- Industrial Automation & Control ›
- Counters & Timers ›
- Timer Instruments ›
- PM4HM-H-DC12V
PM4HM-H-DC12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 5A DPDT (48x48x84.5)mm Plug-In Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 5A DPDT (48x48x84.5)mm Plug-In Time Delay Relay
Search Keywords: PM4HMHDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:PM4HM-H-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:DPDT
-
Contact Material:Silver/Gold Flash
-
Coil Current:N/A
-
DC Coil Voltage:12 V
-
Coil Suppression Diode:No
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/9/26