- 홈 ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HF8-S-AC240V
PM4HF8-S-AC240V
Panasonic Electronic Components
Electromechanical Relay DPDT 3A 200V to 240VAC Flush Mount/Surface Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Electromechanical Relay DPDT 3A 200V to 240VAC Flush Mount/Surface Mount
Search Keywords: PM4HF8SAC240V
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic Electronic Components
-
부품 번호:PM4HF8-S-AC240V
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Flush Mount/Surface Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:200 to 240 V
-
Maximum Current Rating:3 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
1
$87.46
10
$86.52
25
$67.36
50
$58.44
100
$56.94
250 +
$55.08
Click for Quote
Log in
특별 가격 잠금 해제