- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HF8R-M-DC12V
PM4HF8R-M-DC12V
Panasonic Electronic Components
Electromechanical Relay SPDT 3A 12VDC Flush Mount/Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 3A 12VDC Flush Mount/Surface Mount
Search Keywords: PM4HF8RMDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:PM4HF8R-M-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Flush Mount/Surface Mount
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum Current Rating:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$94.28
10
$80.40
25
$62.60
50
$54.31
100
$52.91
250 +
$51.19
Click for Quote
Log in
to unlock special pricing