- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HF11R-S-AC240V
Panasonic Electronic Components
PM4HF11R-S-AC240V
Electromechanical Relay DPDT 3A 200V to 240VAC Flush Mount/Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay DPDT 3A 200V to 240VAC Flush Mount/Surface Mount
Search Keywords: PM4HF11RSAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:PM4HF11R-S-AC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Flush Mount/Surface Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:200 to 240 V
-
Maximum Current Rating:3 A
Product Guides
+
Frequently Asked Questions
Is PM4HF11R-S-AC240V RoHS compliant?
Yes, PM4HF11R-S-AC240V is RoHS compliant.
What is the lead time for PM4HF11R-S-AC240V?
The standard lead time for PM4HF11R-S-AC240V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$87.46
10
$86.52
25
$67.36
50
$58.44
100
$56.94
250 +
$55.08
Click for Quote
Log in
to unlock special pricing