- Ana Sayfa ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HF11R-S-AC120V
PM4HF11R-S-AC120V
Panasonic Electronic Components
Electromechanical Relay DPDT 3A 100V to 120VAC Flush Mount/Surface Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay DPDT 3A 100V to 120VAC Flush Mount/Surface Mount
Search Keywords: PM4HF11RSAC120V
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Panasonic Electronic Components
-
Parça Numarası:PM4HF11R-S-AC120V
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Mounting:Flush Mount/Surface Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 120 V
-
Maximum Current Rating:3 A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
9 Weeks
Gemi olabilir
8.3.26
PRICE (USD)
MİKTAR
Unit Price
1
$87.46
10
$86.52
25
$67.36
50
$58.44
100
$56.94
250 +
$55.08
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için