- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PM4HF11R-M-DC12VS
PM4HF11R-M-DC12VS
Panasonic Electronic Components
Electromechanical Relay DPDT 3A 12VDC Flush Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 3A 12VDC Flush Mount
Search Keywords: PM4HF11RMDC12VS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:PM4HF11R-M-DC12VS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Flush Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum Current Rating:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$86.82
10
$85.89
25
$66.88
50
$58.02
100
$56.53
250 +
$54.69
Click for Quote
Log in
to unlock special pricing