Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
PA1A-18V
Power Relay 18VDC 5A SPST-NO(21x5x12.8)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 18VDC 5A SPST-NO(21x5x12.8)mm THT
Search Keywords: PA1A18V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:PA1A-18V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.7 KOhm
Product Guides
+
Frequently Asked Questions
Is PA1A-18V discontinued?
Yes, PA1A-18V from Panasonic Electronic Components is discontinued (end-of-life March 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PA1A-18V?
The recommended replacement for PA1A-18V is APAN3118 from Panasonic Electronic Components, available from OnlineComponents.com.
Is PA1A-18V RoHS compliant?
Yes, PA1A-18V is RoHS compliant.
What is the lead time for PA1A-18V?
The standard lead time for PA1A-18V is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.