- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- NF4EB-24V-1
Panasonic Electronic Components
NF4EB-24V-1
Electromechanical Relay 24VDC 1.2KOhm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NF4EB-24V-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 65 °C
-
Dimension:30.2 x 24.6 x 11.1 mm
-
Termination Style:PC Pin
-
Coil Current:20 mA
-
Contact Form:4 Form C
-
This product is discontinued, but still in stock.