Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NF4E-6V

Electromechanical Relay 6VDC 90Ohm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 90Ohm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay
Search Keywords: NF4E6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: NF4E-6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 65 °C
Dimension: 30.2 x 24.6 x 11.1 mm
Termination Style: PC Pin
Coil Current: 66.67 mA
Contact Form: 4 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NF4E-6V discontinued?
Yes, NF4E-6V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NF4E-6V?
The recommended replacement for NF4E-6V is NF4EB-6V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NF4E-6V RoHS compliant?
Yes, NF4E-6V is RoHS compliant.
What is the lead time for NF4E-6V?
The standard lead time for NF4E-6V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.51
5
$28.92
10
$28.34
25
$27.77
50
$27.22
100 +
$26.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!