Image is representational - see mfr. specs

Electromechanical Relay 5VDC 90Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 90Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
Search Keywords: NF2EB5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NF2EB-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 65 °C
  • Dimension:
    30.2 x 20 x 11.1 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    55.56 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$90.49
4
$77.69
8 +
$71.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!