Available Replacements
비 RoHS 동등품
NF2EB-12V-C NF2EB-12V-C Panasonic Electronic Components
NF2EB-12V-C

Panasonic Electronic Components

In Stock: 224

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NF2EB-12V

Electromechanical Relay 12VDC 500Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 500Ohm 2A DPDT (30.2x20x11.1)mm THT Flat Pack Relay
Search Keywords: NF2EB12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: NF2EB-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 65 °C
Dimension: 30.2 x 20 x 11.1 mm
Termination Style: PC Pin
Coil Current: 24 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NF2EB-12V discontinued?
Yes, NF2EB-12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NF2EB-12V RoHS compliant?
Yes, NF2EB-12V is RoHS compliant.
What is the lead time for NF2EB-12V?
The standard lead time for NF2EB-12V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!