Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC4ED-JP-DC5V

Power Relay 5VDC 4A 4PDT(38.1x28.34x10.9)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 4A 4PDT(38.1x28.34x10.9)mm THT
Search Keywords: NC4EDJPDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC4ED-JP-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    4 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    34.7 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4ED-JP-DC5V RoHS compliant?
Yes, NC4ED-JP-DC5V is RoHS compliant.
What is the lead time for NC4ED-JP-DC5V?
The standard lead time for NC4ED-JP-DC5V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$119.80
50
$41.36
100
$30.49
500
$27.45
1,000
$26.15
5,000
$24.82
10,000 +
$24.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!