- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4ED-JP-DC24V
Available Replacements
Panasonic Electronic Components
NC4ED-JP-DC24V
Power Relay 24VDC 5DCA/2ACA 4PDT (( 38.1mm 28.34mm 10.9mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 5DCA/2ACA 4PDT (( 38.1mm 28.34mm 10.9mm)) Through Hole
Search Keywords: NC4EDJPDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4ED-JP-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:800 Ohm
Product Guides
+
Frequently Asked Questions
Is NC4ED-JP-DC24V discontinued?
Yes, NC4ED-JP-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC4ED-JP-DC24V?
The recommended replacement for NC4ED-JP-DC24V is NC4EBD-JP-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC4ED-JP-DC24V RoHS compliant?
Yes, NC4ED-JP-DC24V is RoHS compliant.
What is the lead time for NC4ED-JP-DC24V?
The standard lead time for NC4ED-JP-DC24V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.