Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC4ED-JP-DC12V

Power Relay 12VDC 5DCA/2ACA 4PDT (( 38.1mm 28.34mm 10.9mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5DCA/2ACA 4PDT (( 38.1mm 28.34mm 10.9mm)) Through Hole
Search Keywords: NC4EDJPDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC4ED-JP-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    4PDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    200 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4ED-JP-DC12V discontinued?
Yes, NC4ED-JP-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC4ED-JP-DC12V?
The recommended replacement for NC4ED-JP-DC12V is NC4EBD-JP-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC4ED-JP-DC12V RoHS compliant?
Yes, NC4ED-JP-DC12V is RoHS compliant.
What is the lead time for NC4ED-JP-DC12V?
The standard lead time for NC4ED-JP-DC12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!