Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC4EBD-P-DC24V

Power Relay 24VDC 5DC/2AAC 4PDT(38.9x11.2x27.8)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5DC/2AAC 4PDT(38.9x11.2x27.8)mm THT
Search Keywords: NC4EBDPDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: NC4EBD-P-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 55 °C
Coil Resistance: 800 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces NC4EBD-P-DC24V?
The recommended replacement for NC4EBD-P-DC24V is NC4ED-P-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC4EBD-P-DC24V RoHS compliant?
Yes, NC4EBD-P-DC24V is RoHS compliant.
What is the lead time for NC4EBD-P-DC24V?
The standard lead time for NC4EBD-P-DC24V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.32
5
$43.82
20
$43.10
40
$42.89
60
$42.78
100
$34.01
260 +
$32.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!