- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4EBD-JPL2-DC24V
NC4EBD-JPL2-DC24V
Panasonic Electronic Components
Electromechanical Relay 24VDC 360Ohm 5ADC/2AAC 4PDT (38.1x28.34x10.9)mm THT Power Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 360Ohm 5ADC/2AAC 4PDT (38.1x28.34x10.9)mm THT Power Relay
Search Keywords: NC4EBDJPL2DC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4EBD-JPL2-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5DC,2AC A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:360 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.