- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4EBD-JP-DC48V
Panasonic Electronic Components
NC4EBD-JP-DC48V
Power Relay 48VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 48VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT
Search Keywords: NC4EBDJPDC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4EBD-JP-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:3.2 KOhm
Product Guides
+
Frequently Asked Questions
Is NC4EBD-JP-DC48V RoHS compliant?
Yes, NC4EBD-JP-DC48V is RoHS compliant.
What is the lead time for NC4EBD-JP-DC48V?
The standard lead time for NC4EBD-JP-DC48V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$26.50
5
$24.98
20
$24.60
40
$24.07
60
$23.59
100
$23.53
260 +
$23.15
Click for Quote
Log in
to unlock special pricing