- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4EBD-JP-DC12V
Panasonic Electronic Components
NC4EBD-JP-DC12V
Power Relay 12VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT
Search Keywords: NC4EBDJPDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4EBD-JP-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:200 Ohm
Product Guides
+
Frequently Asked Questions
Is NC4EBD-JP-DC12V RoHS compliant?
Yes, NC4EBD-JP-DC12V is RoHS compliant.
What is the lead time for NC4EBD-JP-DC12V?
The standard lead time for NC4EBD-JP-DC12V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Can Ship immediately
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$42.76
5
$41.34
20
$34.97
40
$33.60
60
$32.92
100
$32.09
260 +
$30.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT