- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4EBD-DC5V
Panasonic Electronic Components
NC4EBD-DC5V
Power Relay 5VDC 5DC/2AAC 4PDT(38.9x11.2x27.8)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 5VDC 5DC/2AAC 4PDT(38.9x11.2x27.8)mm Socket
Search Keywords: NC4EBDDC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4EBD-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:4PDT
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:34.7 Ohm
Product Guides
+
Frequently Asked Questions
Is NC4EBD-DC5V RoHS compliant?
Yes, NC4EBD-DC5V is RoHS compliant.
What is the lead time for NC4EBD-DC5V?
The standard lead time for NC4EBD-DC5V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
2
$24.571
10
$14.333
20
$13.231
60
$12.113
100
$11.622
260 +
$10.886
Click for Quote
Log in
to unlock special pricing