- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4EBD-DC24V
Panasonic Electronic Components
NC4EBD-DC24V
Power Relay 24VDC 5DC/2AAC 4PDT(38.9x11.2x27.8)mm Socket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4EBD-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT10703
-
Mounting:Socket10716
-
Termination Style:Solder
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:800 Ohm