- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4D-PL2-DC24V
NC4D-PL2-DC24V
Panasonic Electronic Components
Electromechanical Relay 24VDC 360Ohm 4A 4PDT (( 38.1mm 11.2mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Electromechanical Relay 24VDC 360Ohm 4A 4PDT (( 38.1mm 11.2mm THT Power Relay
Search Keywords: NC4DPL2DC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4D-PL2-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:4 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:360 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$107.12
10
$36.48
25
$34.46
50 +
$32.21
Click for Quote
Log in
to unlock special pricing