Image is representational - see mfr. specs

Power Relay 110VDC 4A 4PDT(38.1x11.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 110VDC 4A 4PDT(38.1x11.2)mm THT
Search Keywords: NC4DPDC110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC4D-P-DC110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    4 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
2
$17.544
5
$16.393
10
$15.385
20
$14.085
60
$13.333
100
$12.821
260 +
$12.500
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!