Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC4D-JP-DC12V

Power Relay 12VDC 4A 4PDT(38.1x28.34x10.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 4A 4PDT(38.1x28.34x10.9)mm THT
Search Keywords: NC4DJPDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC4D-JP-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    4 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    200 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4D-JP-DC12V RoHS compliant?
Yes, NC4D-JP-DC12V is RoHS compliant.
What is the lead time for NC4D-JP-DC12V?
The standard lead time for NC4D-JP-DC12V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
20 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.85
5
$24.99
20
$24.25
40
$23.87
60
$23.66
100
$23.38
260 +
$22.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!