- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4D-DC48V
NC4D-DC48V
Panasonic Electronic Components
Power Relay 48VDC 4A 4PDT(38.1x11.2)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 4A 4PDT(38.1x11.2)mm Socket
Search Keywords: NC4DDC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4D-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:4 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:3.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$35.43
5
$31.62
20
$30.67
40
$29.36
60
$28.15
100
$28.08
260 +
$27.04
Click for Quote
Log in
to unlock special pricing