- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC4D-DC24V
Panasonic Electronic Components
NC4D-DC24V
Power Relay 24VDC 4A 4PDT(38.1x11.2x27.8)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 4A 4PDT(38.1x11.2x27.8)mm Socket
Search Keywords: NC4DDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC4D-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT10703
-
Maximum Current Rating:4 A
-
Mounting:Socket10716
-
Termination Style:Solder
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:800 Ohm
Product Guides
+
Frequently Asked Questions
Is NC4D-DC24V RoHS compliant?
Yes, NC4D-DC24V is RoHS compliant.
What is the lead time for NC4D-DC24V?
The standard lead time for NC4D-DC24V is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$32.47
5
$30.54
20
$28.87
40
$28.03
60
$27.54
100
$26.93
260 +
$25.77
Click for Quote
Log in
to unlock special pricing