Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC4D-DC12V

Power Relay 12VDC 4A 4PDT(38.1x11.2)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 4A 4PDT(38.1x11.2)mm Socket
Search Keywords: NC4DDC12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: NC4D-DC12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: 4PDT
Maximum Current Rating: 4 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 55 °C
Coil Resistance: 200 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4D-DC12V RoHS compliant?
Yes, NC4D-DC12V is RoHS compliant.
What is the lead time for NC4D-DC12V?
The standard lead time for NC4D-DC12V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.85
5
$24.99
20
$24.25
40
$23.87
60
$23.66
100
$23.38
260 +
$22.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!