- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2ED-P-DC24V
Available Replacements
Panasonic Electronic Components
NC2ED-P-DC24V
Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 11.2mm 27.8mm)) Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 11.2mm 27.8mm)) Through Hole
Search Keywords: NC2EDPDC24V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | NC2ED-P-DC24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 1.6 KOhm |
Product Guides
+
Frequently Asked Questions
Is NC2ED-P-DC24V discontinued?
Yes, NC2ED-P-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC2ED-P-DC24V?
The recommended replacement for NC2ED-P-DC24V is NC2EBD-P-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC2ED-P-DC24V RoHS compliant?
Yes, NC2ED-P-DC24V is RoHS compliant.
What is the lead time for NC2ED-P-DC24V?
The standard lead time for NC2ED-P-DC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.