Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC2ED-P-DC12V

Power Relay 12VDC 5A DPDT(25.4x11.2x27.8)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5A DPDT(25.4x11.2x27.8)mm THT
Search Keywords: NC2EDPDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC2ED-P-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    400 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC2ED-P-DC12V discontinued?
Yes, NC2ED-P-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC2ED-P-DC12V?
The recommended replacement for NC2ED-P-DC12V is NC2EBD-P-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC2ED-P-DC12V RoHS compliant?
Yes, NC2ED-P-DC12V is RoHS compliant.
What is the lead time for NC2ED-P-DC12V?
The standard lead time for NC2ED-P-DC12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.09
10
$6.95
25
$6.81
50
$6.67
100
$6.54
250 +
$6.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!