- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2ED-L2-DC12V
NC2ED-L2-DC12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 180Ohm 5A DPDT (( 25.4mm 11.2mm 27.8mm)) Socket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 12VDC 180Ohm 5A DPDT (( 25.4mm 11.2mm 27.8mm)) Socket Power Relay
Search Keywords: NC2EDL2DC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2ED-L2-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:180 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$79.00
10
$74.00
25 +
$69.00
Click for Quote
Log in
to unlock special pricing