Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC2ED-JP-DC24V

Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 28.34mm 10.9mm)) Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 28.34mm 10.9mm)) Through Hole
Search Keywords: NC2EDJPDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: NC2ED-JP-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC2ED-JP-DC24V discontinued?
Yes, NC2ED-JP-DC24V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC2ED-JP-DC24V?
The recommended replacement for NC2ED-JP-DC24V is NC2EBD-JP-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC2ED-JP-DC24V RoHS compliant?
Yes, NC2ED-JP-DC24V is RoHS compliant.
What is the lead time for NC2ED-JP-DC24V?
The standard lead time for NC2ED-JP-DC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$79.00
8 +
$74.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!