- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2EBD-P-DC3V
NC2EBD-P-DC3V
Panasonic Electronic Components
Power Relay 3VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 3VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm THT
Search Keywords: NC2EBDPDC3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2EBD-P-DC3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:25 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$20.314
10
$11.850
20
$10.938
60
$10.014
100
$9.608
260 +
$9.000
Click for Quote
Log in
to unlock special pricing