- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2EBD-L2-DC12V
Available Replacements
Panasonic Electronic Components
NC2EBD-L2-DC12V
Electromechanical Relay 12VDC 180Ohm 5ADC/3AAC DPDT (25.4x11.2x27.8)mm Socket Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 180Ohm 5ADC/3AAC DPDT (25.4x11.2x27.8)mm Socket Power Relay
Search Keywords: NC2EBDL2DC12V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | NC2EBD-L2-DC12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 5DC,3AC A |
| Mounting: | Socket |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 55 °C |
| Coil Resistance: | 180 Ohm |
Product Guides
+
Frequently Asked Questions
Is NC2EBD-L2-DC12V discontinued?
Yes, NC2EBD-L2-DC12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC2EBD-L2-DC12V?
The recommended replacement for NC2EBD-L2-DC12V is NC2ED-L2-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is NC2EBD-L2-DC12V RoHS compliant?
Yes, NC2EBD-L2-DC12V is RoHS compliant.
What is the lead time for NC2EBD-L2-DC12V?
The standard lead time for NC2EBD-L2-DC12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.