help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5DC/3AAC DPDT(25.4x28.34x10.9)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5DC/3AAC DPDT(25.4x28.34x10.9)mm THT
Search Keywords: NC2EBDJPDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC2EBD-JP-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 909
Can Ship immediately
16 Weeks can ship 3/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.41
5
$31.27
20
$29.42
40
$28.50
100
$27.28
260
$26.00
500 +
$25.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
NC2ED-JP-DC24V
NC2ED-JP-DC24V
VIEW PRODUCT
Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 28.34mm 10.9mm)) Thro