Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

NC2D-P-DC24V

Power Relay 24VDC 5A DPDT(25.4x11.2)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 5A DPDT(25.4x11.2)mm THT
Search Keywords: NC2DPDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: NC2D-P-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 1.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC2D-P-DC24V RoHS compliant?
Yes, NC2D-P-DC24V is RoHS compliant.
What is the lead time for NC2D-P-DC24V?
The standard lead time for NC2D-P-DC24V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$35.28
5
$31.48
20
$30.54
40
$29.23
60
$28.03
100
$27.96
260 +
$26.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!