- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2D-JPL2-DC48V
NC2D-JPL2-DC48V
Panasonic Electronic Components
Electromechanical Relay 48VDC 2.88KOhm 5A DPDT (25.4x28.34x10.9)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 2.88KOhm 5A DPDT (25.4x28.34x10.9)mm THT Power Relay
Search Keywords: NC2DJPL2DC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2D-JPL2-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$89.00
10
$84.00
25 +
$79.00
Click for Quote
Log in
to unlock special pricing