- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2D-JP-DC60V
NC2D-JP-DC60V
Panasonic Electronic Components
Power Relay 60VDC 5A DPDT(25.4x28.34x10.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 60VDC 5A DPDT(25.4x28.34x10.9)mm THT
Search Keywords: NC2DJPDC60V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2D-JP-DC60V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$21.771
10
$12.700
20
$11.723
60
$10.732
100
$10.297
260 +
$9.646
Click for Quote
Log in
to unlock special pricing