- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2D-JP-DC5V
Panasonic Electronic Components
NC2D-JP-DC5V
Power Relay 5VDC 5A DPDT(25.4x28.34x10.9)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 5A DPDT(25.4x28.34x10.9)mm THT
Search Keywords: NC2DJPDC5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2D-JP-DC5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:69.4 Ohm
Product Guides
+
Frequently Asked Questions
Is NC2D-JP-DC5V RoHS compliant?
Yes, NC2D-JP-DC5V is RoHS compliant.
What is the lead time for NC2D-JP-DC5V?
The standard lead time for NC2D-JP-DC5V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$26.89
5
$23.81
20
$23.06
40
$22.75
60
$22.64
100
$22.59
260 +
$22.53
Click for Quote
Log in
to unlock special pricing