- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2D-JP-DC12V
Panasonic Electronic Components
NC2D-JP-DC12V
Power Relay 12VDC 5A DPDT(25.4x28.34x10.9)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | NC2D-JP-DC12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 400 Ohm |