Image is representational - see mfr. specs

Power Relay 6VDC 5A DPDT(25.4x11.2)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 6VDC 5A DPDT(25.4x11.2)mm Socket
Search Keywords: NC2DDC6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC2D-DC6V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    100 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
16 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.39
5
$24.87
20
$24.49
40
$23.97
60
$23.49
100
$23.43
260 +
$23.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!