- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2D-DC48V
Panasonic Electronic Components
NC2D-DC48V
Power Relay 48VDC 5A DPDT(25.4x11.2)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 48VDC 5A DPDT(25.4x11.2)mm Socket
Search Keywords: NC2DDC48V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2D-DC48V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:6.4 KOhm
Product Guides
+
Frequently Asked Questions
Is NC2D-DC48V RoHS compliant?
Yes, NC2D-DC48V is RoHS compliant.
What is the lead time for NC2D-DC48V?
The standard lead time for NC2D-DC48V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$26.39
5
$24.87
20
$24.49
40
$23.97
60
$23.49
100
$23.43
260 +
$23.04
Click for Quote
Log in
to unlock special pricing