- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- NC2D-DC12V
NC2D-DC12V
Panasonic Electronic Components
Power Relay 12VDC 5A DPDT(25.4x11.2x27.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A DPDT(25.4x11.2x27.8)mm Socket
Search Keywords: NC2DDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NC2D-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT10703
-
Maximum Current Rating:5 A
-
Mounting:Socket10716
-
Termination Style:Solder
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:400 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$26.39
5
$24.87
20
$24.49
40
$23.97
60
$23.49
100
$23.43
260 +
$23.04
Click for Quote
Log in
to unlock special pricing