- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LKT1AF-9V
Available Replacements
Panasonic Electronic Components
LKT1AF-9V
Power Relay 9VDC 8A SPST-NO(24x11x25)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Power Relay 9VDC 8A SPST-NO(24x11x25)mm THT
Search Keywords: LKT1AF9V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | LKT1AF-9V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Relay Construction: | Non-Latching10725 |
| DC Coil Voltage: | 9 V |
| Contact Arrangement: | SPST-NO10703 |
| Mounting: | Through Hole10716 |
| Termination Style: | PC Pin10727 |
| Push to Test Button: | No10724 |
| Led Indicator: | No10708 |
| Operating Temperature: | -40 to 70 °C |
| Coil Resistance: | 324 Ohm |
Product Guides
+
Frequently Asked Questions
Is LKT1AF-9V discontinued?
Yes, LKT1AF-9V from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LKT1AF-9V?
The recommended replacement for LKT1AF-9V is LKS1AF-9V from Panasonic Electronic Components, available from OnlineComponents.com.
Is LKT1AF-9V RoHS compliant?
Yes, LKT1AF-9V is RoHS compliant.
What is the lead time for LKT1AF-9V?
The standard lead time for LKT1AF-9V is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.