Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

LKS1AF-9V

Electromechanical Relay 9VDC 324Ohm 5A SPST-NO (24x11x25)mm THT Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Electromechanical Relay 9VDC 324Ohm 5A SPST-NO (24x11x25)mm THT Power Relay
Search Keywords: LKS1AF9V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: LKS1AF-9V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 5 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 324 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LKS1AF-9V discontinued?
Yes, LKS1AF-9V from Panasonic Electronic Components is discontinued (end-of-life August 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LKS1AF-9V RoHS compliant?
Yes, LKS1AF-9V is RoHS compliant.
What is the lead time for LKS1AF-9V?
The standard lead time for LKS1AF-9V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.71
25
$0.70
50
$0.68
100
$0.67
500
$0.66
1,000 +
$0.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!