- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LKS1AF-5V
LKS1AF-5V
Panasonic Electronic Components
Electromechanical Relay 5VDC 100Ohm 5A SPST-NO (24x11x25)mm THT Power Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 100Ohm 5A SPST-NO (24x11x25)mm THT Power Relay
Search Keywords: LKS1AF5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:LKS1AF-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:100 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.