- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LKQ1AF-24V-TV-5
LKQ1AF-24V-TV-5
Panasonic Electronic Components
Power Relay 24VDC 5A SPST-NO(24x11x25)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 5A SPST-NO(24x11x25)mm THT
Search Keywords: LKQ1AF24VTV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:LKQ1AF-24V-TV-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.304 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
143 Weeks
can ship
2/7/29
Price (USD)
Qty
Unit Price
100
$1.70
300
$1.63
500
$1.58
1,000
$1.49
2,500
$1.45
5,000
$1.42
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing